50% Off
ECS Inc InternationalECS-320-20-30B-DUCrystals
Crystal 32MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
32 | |
±30 | |
±100 | |
±5 (1st) | |
20 | |
30 | |
Fundamental | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |