ECS Inc International ECS-3225MV-480-BN-TR SMD Crystal Oscillators
Oscillator XO 48MHz ±50ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
48 | |
±50 | |
±3 | |
15 | |
55 | |
HCMOS | |
1.62 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |
ECS-3225MV-480-BN-TR ECS Inc International