50% Off
ECS Inc InternationalECS-3225S33-270-FN-TRSMD Crystal Oscillators
Oscillator XO 27MHz ±10ppm 15pF HCMOS 55% 3.3V 6-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
27 | |
±10 | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
6 |