ECS Inc InternationalECS-35-18-4XENCrystals
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.30 | |
Automotive | No |
PPAP | No |
Crystal | |
3.579545 | |
±30 | |
±50 | |
±5 (1st) | |
18 | |
200 | |
Fundamental | |
-40 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.5(Max) |
Package Width | 4.65(Max) |
Package Length | 11.35(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/USX |
2 |