ECS Inc InternationalECS-35-18-5PLX-AGN-TRCrystals
Crystal 3.579545MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
3.579545 | |
±25 | |
±30 | |
±5 (1st) | |
18 | |
150 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.2(Max) |
Package Width | 4.8(Max) |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/USX SMD |
2 |