ECS Inc InternationalECS-3951M-160-AU-TRSMD Crystal Oscillators
Oscillator XO 16MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
16 | |
±100 | |
±5 | |
30 | |
60 | |
HCMOS | |
4.5 | |
5.5 | |
5 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |