EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 12 |
Frequency Stability (ppm) | ±100 |
Frequency Aging (ppm/Year) | ±5 |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 60 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
Pin Count | 4 |