ECS Inc InternationalECS-3953M-250-BN-TRSMD Crystal Oscillators
Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
25 | |
±50 | |
15 | |
60 | |
HCMOS | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 mm |
Package Width | 5(Max) mm |
Package Length | 7.5(Max) mm |
PCB changed | 4 |
Supplier Package | Mini-CSMD |
4 | |
Lead Shape | No Lead |