ECS Inc InternationalECS-3953M-320-BN-TRSMD Crystal Oscillators
Oscillator XO 32MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
32 | |
±50 | |
15 | |
60 | |
HCMOS | |
3 | |
3.6 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |