EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 10 |
Frequency Stability (ppm) | ±100 |
Load Capacitance (pF) | 30 |
Maximum Symmetry (%) | 60 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 3.2 mm |
Package Length | 5 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
Pin Count | 4 |