ECS Inc InternationalECS-60-32-5PXDN-TRCrystals
Crystal 6MHz ±30ppm (Tol) ±100ppm (Stability) 32pF FUND 70Ohm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
6 | |
±30 | |
±100 | |
±5 (1st) | |
32 | |
70 | |
Fundamental | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.3(Max) |
Package Width | 4.8(Max) |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |