ECS Inc InternationalECS-8FMX-020-TRSMD Crystal Oscillators
Oscillator XO 2MHz ±200ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R
Compliant | |
EAR99 | |
NRND | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
2 | |
±200 | |
50 | |
60 | |
CMOS|TTL | |
4.5 | |
5.5 | |
5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.06 |
Package Width | 8.65 |
Package Length | 14(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |