ECS Inc InternationalECS-CTP-2.00-15-TRResonators
Ceramic Resonator 2MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 100Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
2 | |
±0.5% | |
±0.3% | |
±0.1%/(1st) Year | |
15 | |
100 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3 |
Package Length | 6 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |