ECS Inc InternationalECS-SR1-4.19-B-TRResonators
Ceramic Resonator 4.19MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
4.19 | |
±0.5% | |
±0.3% | |
±0.3%/(10th) Year | |
30 | |
40 | |
-20 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.3 |
Package Length | 7.5 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |