ECS Inc InternationalECS-TXO-2016-33-200-TRControlled Oscillators
Oscillator TCXO 20MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
TCXO | |
20 | |
20 | |
20 | |
±1ppm/Year | |
-145@10KHz | |
±2ppm | |
±2.5ppm | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) mm |
Package Width | 1.6 mm |
Package Length | 2 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |