ECS Inc InternationalECS-TXO-2520-33-250-AN-TRControlled Oscillators
Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
25 | |
25 | |
25 | |
±1ppm/Year | |
-145@10KHz | |
±2ppm | |
±2.5ppm | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 |