PanasonicECW-F2155JACapacitor Film

Cap Film 1.5uF 250V PP 5%( 18.8 X 10.5 X 15.6mm) Radial 15mm 105°C Bag

Panasonic's ECW-F2155JA plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F2155JA polypropylene film capacitor has a radial termination style. This product is 18.8(Max) mm long, 15.6(Max) mm tall and 10.5(Max) mm deep. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%.

A datasheet is only available for this product at this time.