PanasonicECW-F2W334KAQCapacitor Film

Cap Film 0.33uF 450V PP 10%( 13 X 7.6 X 16.7mm) Radial 10mm 105°C Bulk

This ECW-F2W334KAQ plastic film capacitor from Panasonic is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F2W334KAQ polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 16.7(Max) mm tall and 7.6(Max) mm deep. Its capacitance value is 0.33uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%.

A datasheet is only available for this product at this time.