PanasonicECWF4303JLCapacitor Film

Cap Film 0.03uF 400V PP 5%( 12.5 X 6.4 X 9.3mm) Radial 10mm 105°C Bag

The materials used to construct this ECW-F4303JL plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.03uF. It has a tolerance of 5%. This product is 12.5(Max) mm long, 9.3(Max) mm tall and 6.4(Max) mm deep. The ECW-F4303JL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part if shipping to the United States

895 parts: Ships today

    Total$0.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 895 parts
      • Price: $0.0859