PanasonicECWF4624JLCapacitor Film
Cap Film 0.62uF 400V PP 5% (20.5 X 11.3 X 17.9mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
ECW-F4624JL plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F4624JL polypropylene film capacitor has a radial termination style. Its capacitance value is 0.62uF. It has a tolerance of 5%. This product is 20.5(Max) mm long, 17.9(Max) mm tall and 11.3(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm.
EDA / CAD Models |