PanasonicECW-F4753HLCapacitor Film
Cap Film 0.075uF 400V PP 3%( 13 X 7.3 X 10.1mm) Radial 10mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this ECW-F4753HL plastic film capacitor from Panasonic will do just that! It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F4753HL polypropylene film capacitor has a radial termination style. Its capacitance value is 0.075uF. It has a tolerance of 3%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 13(Max) mm long, 10.1(Max) mm tall and 7.3(Max) mm deep.
EDA / CAD Models |