PanasonicECWF6104HLCapacitor Film

Cap Film 0.1uF 630V PP 3% (18 X 7.7 X 12.1mm) Radial 15mm 105°C Bulk

Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This ECW-F6104HL plastic film capacitor from Panasonic is what you've been looking for. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 12.1(Max) mm tall and 7.7(Max) mm deep. The ECW-F6104HL polypropylene film capacitor has a radial termination style. It has a tolerance of 3%. Its capacitance value is 0.1uF.

Import TariffMay apply to this part if shipping to the United States

84 parts: Ships today

    Total$50.59Price for 71

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 84 parts
      • Price: $0.7126