PanasonicECWF6243HLCapacitor Film

Cap Film 0.024uF 630V PP 3%( 12.5 X 6.4 X 9.2mm) Radial 10mm 105°C Bag

The insulating plastic film dielectric in this ECW-F6243HL plastic film capacitor from Panasonic makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 9.2(Max) mm tall and 6.4(Max) mm deep. Its capacitance value is 0.024uF. The ECW-F6243HL polypropylene film capacitor has a radial termination style. It has a tolerance of 3%.

Import TariffMay apply to this part if shipping to the United States

1,000 parts: Ships today

    Total$0.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.1096