10% Off

PanasonicECWF6683JLCapacitor Film

Cap Film 0.068uF 630V PP 5%( 15.5 X 7.4 X 11.8mm) Radial 12.5mm 105°C Bag

Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECW-F6683JL plastic film capacitor from Panasonic. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.068uF. The ECW-F6683JL polypropylene film capacitor has a radial termination style. This product is 15.5(Max) mm long, 11.8(Max) mm tall and 7.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm.

Import TariffMay apply to this part

1 part: Ships today

    Total$0.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0967