Reduced Price
PanasonicECW-FA2J474JCapacitor Film
Cap Film 0.47uF 630V PP 5% (18.2 X 10 X 15.1mm) Radial 15mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.47uF 630V PP 5% (18.2 X 10 X 15.1mm) Radial 15mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |