PanasonicECW-FD2W104JQCapacitor Film
Cap Film 0.1uF 450V PP 5%( 12.6 X 4.5 X 13.9mm) Radial 10mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 450VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.6 X 4.5 X 13.9 | |
| N/R | |
| Inside Crimp Standoff | |
| -40 | |
| 110 | |
| Bag | |
| N/R | |
| 12.6(Max) | |
| 4.5(Max) | |
| 13.9(Max) | |
| N/A | |
| 0.6 | |
| 4.5 | |
| 13.9(Max) |
This ECW-FD2W104JQ film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.1uF. This product is 12.6(Max) mm long, 13.9(Max) mm tall and 4.5(Max) mm deep. The ECW-FD2W104JQ part has a radial termination style.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
