PanasonicECWH12473JVCapacitor Film
Cap Film 0.047uF 1250V PP 5%( 23 X 11.5 X 20.5mm) Radial 20mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This ECW-H12473JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. The ECW-H12473JV part has a radial termination style. It has a tolerance of 5%. This product is 23(Max) mm long, 20.5(Max) mm tall and 11.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm.
EDA / CAD Models |