PanasonicECW-H16102JVCapacitor Film
Cap Film 0.001uF 1600V PP 5%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this ECW-H16102JV plastic film capacitor from Panasonic. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 13.5(Max) mm tall and 6.5(Max) mm deep. Its capacitance value is 0.001uF. The ECW-H16102JV polypropylene film capacitor has a radial termination style. It has a tolerance of 5%.
EDA / CAD Models |