PanasonicECWH16682JVCapacitor Film

Cap Film 0.0068uF 1600V PP 5%( 23 X 7 X 15.5mm) Radial 20mm 105°C Bag

This ECW-H16682JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The ECW-H16682JV part has a radial termination style. Its capacitance value is 0.0068uF. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. This product is 23(Max) mm long, 15.5(Max) mm tall and 7(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

376 parts: Ships today

    Total$0.36Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 376 parts
      • Price: $0.3603