50% Off

PanasonicECWHA3C202J4Capacitor Film

Cap Film 0.002uF 1600V PP 5%( 17.8 X 6.6 X 14.3mm) Radial 10mm 105°C Ammo

Reduce space requirements on your PCB by replacing other space consuming capacitors with this ECW-HA3C202J4 plastic film capacitor from Panasonic. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.002uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-HA3C202J4 polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 17.8(Max) mm long, 14.3(Max) mm tall and 6.6(Max) mm deep.

Import TariffMay apply to this part

903 parts: Ships tomorrow

    Total$0.11Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 903 parts
      • Price: $0.1136