50% Off

PanasonicECWHA3C562HBCapacitor Film

Cap Film 0.0056uF 1600V PP 3%( 17.8 X 6.8 X 14.6mm) Radial 10mm 105°C Ammo

Reduce space requirements on your PCB by replacing other space consuming capacitors with this ECW-HA3C562HB plastic film capacitor from Panasonic. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.0056uF. The ECW-HA3C562HB polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 17.8(Max) mm long, 14.6(Max) mm tall and 6.8(Max) mm deep. It has a tolerance of 3%.

Import TariffMay apply to this part

2,518 parts: Ships tomorrow

    Total$0.08Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,518 parts
      • Price: $0.0816