PanasonicECWF2W475KACapacitor Film
Cap Film 4.7uF 450V PP 10%( 26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
450VDC | |
PP | |
Through Hole | |
Radial | |
22.5 | |
26.3 X 13.8 X 19.6 | |
Straight | |
-40 | |
105 | |
Bulk | |
26.3(Max) | |
13.8(Max) | |
19.6(Max) | |
0.8 | |
25 | |
21.1(Max) |
EDA / CAD Models |