PanasonicECWFA2J105JCapacitor Film
Cap Film 1uF 630V PP 5% (26 X 11.1 X 16.2mm) Radial 22.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
1uF | |
5% | |
630VDC | |
PP | |
Small Size | |
Through Hole | |
Radial | |
22.5 | |
26 X 11.1 X 16.2 | |
Straight | |
-40 | |
105 | |
Bag | |
26(Max) | |
11.1(Max) | |
16.2(Max) | |
0.8 | |
20 | |
17.7(Max) |
EDA / CAD Models |