PanasonicECWH12223JVCapacitor Film
Cap Film 0.022uF 1250V PP 5% (23 X 8.5 X 16.5mm) Radial 20mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This ECW-H12223JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. This product is 23(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep. Its capacitance value is 0.022uF. The ECW-H12223JV part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 20 mm.
EDA / CAD Models |