ECS Inc InternationalECXV-H37C2N-99.840Controlled Oscillators
Oscillator VCXO 99.84MHz ±25ppm (Stability) 15pF HCMOS 52% 3.3V 6-Pin SMD
Compliant | |
EAR99 | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
99.84 | |
99.84 | |
99.84 | |
±2ppm/(1st) Year | |
±25ppm | |
15 | |
52 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
0.3 to 3 | |
30 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Supplier Package | SMD |
6 |