ECS Inc InternationalECXV-L37C2M-260.000Controlled Oscillators
Oscillator VCXO 260MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CSMD Bulk
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
260 | |
260 | |
260 | |
±2ppm/(1st) Year | |
±25ppm | |
52 | |
LVDS | |
2.97 | |
3.63 | |
3.3 | |
0.3 to 3 | |
-20 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 |