ECS Inc InternationalECXV-P35C2N-1060.000Controlled Oscillators
Oscillator VCXO 1060MHz ±25ppm (Stability) LVPECL 52% 3.3V 6-Pin SMD Bulk
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
1060 | |
1060 | |
1060 | |
±2ppm/(1st) Year | |
±25ppm | |
52 | |
LVPECL | |
2.97 | |
3.63 | |
3.3 | |
0.3 to 3 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Supplier Package | SMD |
6 |