ECS Inc InternationalECXV-P37C3N-622.08Controlled Oscillators
Oscillator VCXO 622.08MHz ±25ppm (Stability) LVPECL 52% 3.3V 6-Pin SMD T/R
Compliant | |
EAR99 | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
622.08 | |
622.08 | |
622.08 | |
±2ppm/(1st) Year | |
-133@5MHz | |
±25ppm | |
52 | |
LVPECL | |
2.97 | |
3.63 | |
3.3 | |
0.3 to 3 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Supplier Package | SMD |
6 |