Micron TechnologyEDB1332BDBH-1DAUT-F-RDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V 134-Pin VFBGA T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.32 | |
Automotive | Unknown |
PPAP | Unknown |
Mobile LPDDR2 SDRAM | |
1G | |
32Mx32 | |
8 | |
4M | |
32 | |
32 | |
533 | |
5.5 | |
13 | |
HSUL | |
1.14|1.7 | |
1.2|1.8 | |
1.3|1.95 | |
200 | |
-40 | |
125 | |
Automotive | |
32 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58(Min) |
Package Width | 10 |
Package Length | 11.5 |
PCB changed | 134 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
134 | |
Lead Shape | Ball |