VishayEDF1AS-E3/77Bridge Rectifiers
Rectifier Bridge Diode Single 50V 1A 4-Pin Case DFS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Supplier Package | Case DFS |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this EDF1AS-E3/77 full bridge rectifier from Vishay is perfect for you! This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.