Cornell Dubilier ElectronicsEDLSG155V5R5CCapacitor Electric Double Layer- Supercaps
Cap Supercap 1.5F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 70°C
Obsolete | |
Automotive | No |
PPAP | No |
1.5F | |
-20% to 80% | |
5.5VDC | |
Low | |
Polar | |
-25 | |
70 | |
Stacked Coin | |
Radial | |
2 | |
19 X 5 | |
19 | |
5 | |
1 | |
20 | |
Through Hole | |
5 |
The EDLSG155V5R5C ultracapacitor, developed by Cornell Dubilier, is the perfect alternative to regular electrolytic capacitors because of its ability to store more energy. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. The EDLSG155V5R5C super capacitor has a radial termination style. Its capacitance value is 1.5F. This product is 20 mm tall and 5 mm deep with a diameter of 19 mm.