EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.45 |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Recessed Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 2 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 2000 |
Actuator Length (mm) | 0 |
Seal | No |
Mounting | Surface Mount |
Termination Style | J-Bend |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 4 |
Total Pitch (mm) | 2.54 |
Row Space (mm) | 6.5 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 4.98 |
Body Depth (mm) | 6 |
Body Height (mm) | 2.75 |
Product Length (mm) | 4.98 |
Product Depth (mm) | 7.86 |
Product Height (mm) | 3.45 |
Housing Color | Black |