Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.7 |
Package Width | 4 |
Package Length | 9 |
PCB changed | 4 |
4 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.7 |
Package Width | 4 |
Package Length | 9 |
PCB changed | 4 |
4 |
EDA / CAD Models |