EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Reflective |
Number of Channels per Chip | 1 |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 30000(Typ) |
Maximum Fall Time (ns) | 30000(Typ) |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 4 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Through Hole |
Package Height | 8 mm |
Package Width | 5.7 mm |
Package Length | 13 mm |
PCB changed | 4 |
Pin Count | 4 |