EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.40.95.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 3.4 |
Slit Width (mm) | 0.2 |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 4000(Typ) |
Maximum Fall Time (ns) | 4000(Typ) |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 4 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 10.4 |
Package Width | 6.2 |
Package Length | 13.6 |
PCB changed | 4 |
Pin Count | 4 |