OmronEE-SX1340Photointerrupters
Photointerrupter Transmissive 4mm Phototransistor 5-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 5.5 |
| Package Width | 8 |
| Package Length | 4 |
| PCB changed | 5 |
| Supplier Package | SMD |
| 5 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
