EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 5 |
Slit Width (mm) | 0.5 |
Peak Wavelength (nm) | 940 |
Output Device | Photologic, Open Collector |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 16 |
Maximum Collector-Emitter Voltage (V) | 28 |
Maximum Reverse Voltage (V) | 4 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 5 |
Package Length | 13.7 |
PCB changed | 5 |
Pin Count | 5 |