Top Purchased
OmronEE-SX4088Photointerrupters
Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10 mm |
Package Width | 6 mm |
Package Length | 25 mm |
PCB changed | 5 |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |