EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 9.5 |
Peak Wavelength (nm) | 920 |
Output Device | Photologic, Open Collector |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 16 |
Maximum Reverse Voltage (V) | 4 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Mounting | Through Hole |
Package Height | 15.5 |
Package Width | 6 |
Package Length | 31.75 |
PCB changed | 5 |
Pin Count | 5 |