OmronEESX4340Photointerrupters
Photointerrupter Transmissive 4mm Photo IC 5-Pin SMD
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Transmissive | |
1 | |
4 | |
0.5 | |
940 | |
Photo IC | |
30 | |
4 | |
80 | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Height | 5.5 |
Package Width | 8 |
Package Length | 4 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
5 |
EDA / CAD Models |